11002W-KAR.05 | Lackfabrik Bäder

Torque sealant, 50 ml, white, 11002W-KAR.05

Order No.: 12L5214
EAN: 4260646031950
MPN:
11002W-KAR.05
Series: Zero Secure
Lackfabrik Bäder
11002W-KAR.05 Lackfabrik Bäder Threadlockers
Image may differ
Unit Price (€ / pc.)
38.3180 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.32 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3180 €
5 pcs.
34.4862 €
10 pcs.
31.0471 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threadlocker, 11002W-KAR.05, Bäder Lackfabrik

The 11002W-KAR.05 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Usage threadlocker
Colour white
Contents 50 ml
Logistics
Country of origin DE
Customs tariff number 32099000
Compliance
RoHS conform Yes
SVHC free Yes