12002W-D1 | Lackfabrik Bäder

Torque sealant, 1 kg, yellow, 12002W-D1

Order No.: 12L5238
EAN: 4260646032032
MPN:
12002W-D1
Series: Zero Secure
12002W-D1 Lackfabrik Bäder Threadlockers
Image may differ
Unit Price (€ / pc.)
534.31 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
534.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
534.31 €

Threadlocker, 12002W-D1, Bäder Lackfabrik

The 12002W-D1 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Anwendung Schraubensicherung
Farbe gelb
Inhalt 1 kg
Logistics
Ursprungsland DE
Zolltarifnummer 32099000
Compliance
RoHS konform Yes
SVHC frei Yes