12002W-KAR.03 | Lackfabrik Bäder

Torque sealant, 30 ml, yellow, 12002W-KAR.03

Order No.: 12L5192
EAN: 4260646031899
MPN:
12002W-KAR.03
Series: Zero Secure
12002W-KAR.03 Lackfabrik Bäder Threadlockers
Image may differ
Unit Price (€ / pc.)
24.3950 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
5 pcs.
21.9555 €
10 pcs.
19.7659 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threadlocker, 12002W-KAR.03, Bäder Lackfabrik

The 12002W-KAR.03 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Usage Schraubensicherung
Colour gelb
Contents 30 ml
Logistics
Country of origin DE
Customs tariff number 32099000
Compliance
RoHS conform Yes
SVHC free Yes