12002W-T.02 | Lackfabrik Bäder
Torque sealant, 20 ml, yellow, 12002W-T.02
Unit Price (€ / pc.)
16.4220 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
5 pcs.
14.7798 €
10 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threadlocker, 12002W-T.02, Bäder Lackfabrik
The 12002W-T.02 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.
Features
- Food safe
- Water-based
- VOC-free
- HAP-free
- Insulating
- Good media resistance
Technical specifications
Usage | Schraubensicherung | |
Colour | gelb | |
Contents | 20 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 32099000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |