13050W-PF.015 | Lackfabrik Bäder

Torque sealant, 15 ml, red, 13050W-PF.015

Order No.: 12L5135
EAN: 4260646031554
MPN:
13050W-PF.015
Series: Zero
13050W-PF.015 Lackfabrik Bäder Threadlockers Image 1
13050W-PF.015 Lackfabrik Bäder Threadlockers Image 2
13050W-PF.015 Lackfabrik Bäder Threadlockers Image 3
Image may differ
Unit Price (€ / pc.)
9.8770 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
5 pcs.
8.8893 €
10 pcs.
8.0087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threadlocker, 13050W-PF.015, Bäder Lackfabrik

The 13050W-PF.015 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Usage Pinsel Marker
Colour rot
Contents 15 ml
Logistics
Country of origin DE
Customs tariff number 32099000
Compliance
RoHS conform Yes
SVHC free Yes