14000W-D1 | Lackfabrik Bäder

Torque sealant, 1 kg, blue, 14000W-D1

Order No.: 12L5122
EAN: 4260646031417
MPN:
14000W-D1
Series: Zero
14000W-D1 Lackfabrik Bäder Threadlockers
Image may differ
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.81 €

Threadlocker, 14000W-D1, Bäder Lackfabrik

The 14000W-D1 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Usage Schraubensicherung
Colour blau
Contents 1 kg
Logistics
Country of origin DE
Customs tariff number 32099000
Compliance
RoHS conform Yes
SVHC free Yes