14002W-T.05 | Lackfabrik Bäder

Torque sealant, 50 ml, blue, 14002W-T.05

Order No.: 12L5172
EAN: 4260646034944
MPN:
14002W-T.05
Series: Zero Secure
14002W-T.05 Lackfabrik Bäder Threadlockers
Image may differ
Unit Price (€ / pc.)
36.1760 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.18 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1760 €
5 pcs.
32.5584 €
10 pcs.
29.3097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threadlocker, 14002W-T.05, Bäder Lackfabrik

The 14002W-T.05 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Usage Schraubensicherung
Colour blau
Contents 50 ml
Logistics
Country of origin DE
Customs tariff number 32099000
Compliance
RoHS conform Yes
SVHC free Yes