15000W-T.05 | Lackfabrik Bäder

Torque sealant, 50 ml, green, 15000W-T.05

Order No.: 12L5042
EAN: 4260646034708
MPN:
15000W-T.05
Series: Zero
Lackfabrik Bäder
15000W-T.05 Lackfabrik Bäder Threadlockers
Image may differ
Unit Price (€ / pc.)
24.1570 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1570 €
5 pcs.
21.7413 €
10 pcs.
19.5755 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threadlocker, 15000W-T.05, Bäder Lackfabrik

The 15000W-T.05 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Anwendung Schraubensicherung
Farbe grün
Inhalt 50 ml
Logistics
Ursprungsland DE
Zolltarifnummer 32099000
Compliance
RoHS konform Yes
SVHC frei Yes