15002-T.05 | Lackfabrik Bäder
Torque sealant, 50 ml, green, 15002-T.05
Unit Price (€ / pc.)
32.6060 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.61 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6060 €
5 pcs.
29.3454 €
10 pcs.
26.4180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threadlocker, 15002-T.05, Bäder Lackfabrik
The 15002-T.05 is the reference since 1962 in the market of screw markings and for years has been used millionfold in small, medium, large and global industrial companies. This product is the essential tool to protect, mark, fill and seal work involving all kinds of screw securing jobs. It is used for quality assurance and to safeguard against manipulation in machine-building, precision-engineering, the automotive industry and electronics.
Features
- Extremely good adhesion
- Fast drying
- Insulating
- Good media resistance
Technical specifications
Usage | Schraubensicherung | |
Colour | grün | |
Contents | 50 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 32089099 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |