17000W-D1 | Lackfabrik Bäder
Torque sealant, 1 kg, gray, 17000W-D1
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Threadlocker, 17000W-D1, Bäder Lackfabrik
The 17000W-D1 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.
Features
- Food safe
- Water-based
- VOC-free
- HAP-free
- Insulating
- Good media resistance
Technical specifications
Usage | Schraubensicherung | |
Colour | grau | |
Contents | 1 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 32099000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |