73300-TF.01 | Lackfabrik Bäder

Threadlocker, 10 ml, purple, low strength, 73300-TF.01

Order No.: 12L5274
EAN: 4260646035217
MPN:
73300-TF.01
Series: B222Eco
73300-TF.01 Lackfabrik Bäder Threadlockers
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
5 pcs.
6.2118 €
10 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Eco -Threadlocker low strength, 73300-TF.01, Bäder Lackfabrik

The 73300-TF.01 is a eco -threadlocker low strength that cures in the absence of atmospheric oxygen and in contact with metal. B270 Eco low strength seals and locks many types of screw connections.

Features

  • Also secures slightly dirty/oily screws
  • Temperature resistant
  • Suitable for all metals
  • Prevents loosening due to vibration
Technical specifications
Usage Schraubensicherung
Colour violett
Strenght niedrig
Contents 10 ml
Logistics
Country of origin PL
Customs tariff number 35061000
Compliance
RoHS conform Yes
SVHC free Yes