74000-TF.01 | Lackfabrik Bäder
Threadlocker, 10 ml, blue, medium strength, 74000-TF.01
Unit Price (€ / pc.)
6.9020 € *
Available: 4 pcs.
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
5 pcs.
6.2118 €
10 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
Eco -Threadlocker medium strength, 74000-TF.01, Bäder Lackfabrik
The 74000-TF.01 is a eco -threadlocker medium strength that cures in the absence of atmospheric oxygen and in contact with metal. B243 Eco medium strength seals and locks many types of screw connections.
Features
- Also secures slightly dirty/oily screws
- Temperature resistant
- Suitable for all metals
- Prevents loosening due to vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 10 ml | |
| Strenght | medium | |
| Colour | blue | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |