VT 3402 KK-NV | Lackwerke Peters

Filling mass, 1 kg, bottle, liquid, colorless, VT 3402 KK-NV

Order No.: 12L716
EAN: 4099891762964
MPN:
VT 3402 KK-NV
390068
Series: Wepuran
VT 3402 KK-NV Lackwerke Peters Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
121.2610 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
121.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.2610 €

Potting compound, VT 3402 KK-NV, Lackwerke Peters

The casting compound VT 3402 KK-NV protect and insulate electronic components against extreme climatic influence and aggressive media as well as against mechanical attacks.

Features

  • Base: Polyurethane resin (UR)
  • Colourless, highly transparent and crystal-clear
  • Mercury-free
  • Very good weather resistance, outstanding UV light stability, good thermal resistance
  • Operating temperature range -65 to at least +90 °C
  • Very high optical transparency with low optical damping
  • Very good adhesion to almost all materials
  • High mechanical stability, thus very good protection against shock, impact and vibration
  • Resistant against water, moisture, condensate and numerous chemicals, bases, acids and oils
Technical specifications
Version Vergussmasse
Contents 1 kg
Container Flasche
Consistency of the Material flüssig
Colour farblos
Logistics
Country of origin DE
Customs tariff number 39095090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H332 Gesundheitsschädlich bei Einatmen.
  • H315 Verursacht Hautreizungen.
  • H317 Kann allergische Hautreaktionen verursachen.
  • H335 Kann die Atemwege reizen.

Sicherheitshinweise:

  • P261 Einatmen von Staub/Rauch/Gas/Nebel/Dampf/Aerosol vermeiden.
  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P304+P340 BEI EINATMEN: Die Person an die frische Luft bringen und für ungehinderte Atmung sorgen.
  • P312 Bei Unwohlsein GIFTINFORMATIONSZENTRUM/Arzt/… anrufen.
  • P405 Unter Verschluss aufbewahren.
  • P501 Inhalt/Behälter ... zuführen.