VT 3602 KK | Lackwerke Peters
Filling mass, 1 kg, bottle, liquid, colorless, VT 3602 KK
Unit Price (€ / pc.)
290.0982 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
290.10 € *
Price list
Quantity
Price per unit*
1 pcs.
290.0982 €
4 pcs.
277.9602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potting compound, VT 3602 KK, Lackwerke Peters
The casting compound Wepesil VT 3602 KK protects and insulates electronic components and assemblies against extreme climatic influences and aggressive media.
Features
- Base: silicone (SR)
- Crystal-clear, high transparency even in high layers
- Solvent-free/VOC free
- High tear resistance
- Very low heat generation and very low shrinkage pressure when cured
- Suitable for sensitive electronic components as it reduces material tensions under thermal shocks
- High optical temperature resistance, thus particularly suitable for applications in lighting electronics/LED technology, e.g. for high power LEDs
- Excellent resistance to chemicals, UV light and weathering
- Excellent resistance to yellowing
- Dielectric properties are almost constant over a wide temperature and frequency range
- Hardly flammable due to its chemical characterisation
- Good resistance to corona and glowing
- Good protection against shock, impact and vibration
- Easy to remove for repair
Technical specifications
Version | Vergussmasse | |
Contents | 1 kg | |
Container | Flasche | |
Consistency of the Material | flüssig | |
Colour | farblos |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |