51730200 | LAPP
Pressure compensation element, M12 x 1.5, round, PA, (H) 17.6 mm, black, for enclosure, 51730200
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure compensation element, 51730200, LAPP
Pressure compensation element that ensures the necessary pressure compensation when the housing is closed. This fully prevents the formation of moisture or condensate. This product is suitable especially for closed housings where optimum ventilation is needed.
Features
- Good oil and chemical resistance
- UV-resistant and therefore well suited for outdoor use
Technical specifications
Version | M12 x 1,5 | |
Design | rund | |
Type of mounting | Schraube | |
Colour | schwarz | |
Suitable for | Gehäuse | |
Height | 17.6 mm | |
Material | PA | |
Product type | Druckausgleichselement | |
Degree of protection (IP) | IP66/IP67/IP69 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |