51730202 | LAPP

Pressure compensation element, M12 x 1.5, round, PA, (H) 17.6 mm, light gray, for enclosure, 51730202

Order No.: 32P2411
EAN: 4044776555643
MPN:
51730202
SKINDICHT VENT 12x1,5 LGY
Series: SKINDICHT VENT
51730202 LAPP Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.6172 €

Pressure compensation element, 51730202, LAPP

Pressure compensation element that ensures the necessary pressure compensation when the housing is closed. This fully prevents the formation of moisture or condensate. This product is suitable especially for closed housings where optimum ventilation is needed.

Features

  • Good oil and chemical resistance
Technical specifications
Version M12 x 1,5
Design rund
Type of mounting Schraube
Colour lichtgrau
Suitable for Gehäuse
Height 17.6 mm
Material PA
Product type Druckausgleichselement
Degree of protection (IP) IP66/IP67/IP69
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes