51730205 | LAPP

Pressure compensation element, M12 x 1.5, round, stainless steel, (H) 21 mm, silver, for enclosure, 51730205

Order No.: 32P2414
EAN: 4044776555674
MPN:
51730205
SKINDICHT VENT CN 12x1,5 plus
Series: SKINDICHT VENT
51730205 LAPP Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.8726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
208.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.8726 €

Pressure compensation element, 51730205, LAPP

Pressure compensation element, made of stainless steel, with a breathable and waterproof special membrane. This product guarantees a trouble-free and maintenance-free operation.

Technical specifications
Version M12 x 1,5
Design rund
Type of mounting Schraube
Colour silber
Suitable for Gehäuse
Height 21 mm
Material Edelstahl
Product type Druckausgleichselement
Degree of protection (IP) IP66/IP68/IP69
Logistics
Country of origin TR
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes