2173019 | LAPP
Color clip, black, for RJ45 connector, 2173019
Order No.: 33P6413
EAN: 4044777712977
MPN:
2173019
IE-AC-RJ45-CCBK
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: On Request **
Color clip, 2173019, LAPP
Coloured clip for RJ45 connectors to extend the latching lug.
Features
- Used for better colour identification on Ethernet patch cables when many cables of the same colour are used (e.g. in the PROFINET network)
- Clip out of PM
- Colored marking
Technical specifications
Farbe | schwarz | |
Geeignet für | RJ45-Steckverbinder | |
Zubehörart | Farbclip |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |