2173024 | LAPP
Color clip, beige, for RJ45 connector, 2173024
Order No.: 33P6412
EAN: 4044777713028
MPN:
2173024
IE-AC-RJ45-CCBG
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: On Request **
Color clip, 2173024, LAPP
Coloured clip for RJ45 connectors to extend the latching lug.
Features
- Used for better colour identification on Ethernet patch cables when many cables of the same colour are used (e.g. in the PROFINET network)
- Clip out of PM
- Colored marking
Technical specifications
Colour | beige | |
Suitable for | RJ45-Steckverbinder | |
Product type | Farbclip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |