61721030 | LAPP
Insulation tape, 15 x 0.15 mm, PVC, black, 10 mm, 61721030
Unit Price (€ / pc.)
2.4157 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
10 pcs.
2.4157 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tape, 61721030, LAPP
61721030 is an universal electrical tape with adhesive layer made of PVC. It is waterproof and fulfils the VDE requirements.
Technical specifications
Width | 15 mm | |
Thickness | 0.15 mm | |
Colour | schwarz | |
Length | 10 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |