61721080 | LAPP

Insulation tape, 15 x 0.15 mm, PVC, yellow/green, 10 mm, 61721080

Order No.: 32P7930
EAN: 4044773209587
MPN:
61721080
ISOLIERBAND IB 1015 GN/YE
Series: Temflex 1500
61721080 LAPP Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
10 pcs.
2.4157 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tape, 61721080, LAPP

61721080 is an universal electrical tape with adhesive layer made of PVC. It is waterproof and fulfils the VDE requirements.

Technical specifications
Width 15 mm
Thickness 0.15 mm
Colour gelb/grün
Length 10 mm
Material PVC
max. operating temperature 90 °C
Product type Isolierband
Logistics
Country of origin CN
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes