61721120 | LAPP

Insulation tape, 15 x 0.15 mm, PVC, red, 25 mm, 61721120

Order No.: 32P7937
EAN: 4044773209389
MPN:
61721120
ISOLIERBAND IB 2515 RD
Series: Temflex 1500
61721120 LAPP Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.5335 €
Technical specifications
Width 15 mm
Thickness 0.15 mm
Colour rot
Length 25 mm
Material PVC
max. operating temperature 90 °C
Product type Isolierband
Logistics
Country of origin CN
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes