61721130 | LAPP
Insulation tape, 15 x 0.15 mm, PVC, green, 25 mm, 61721130
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 15 mm | |
Thickness | 0.15 mm | |
Colour | grün | |
Length | 25 mm | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |