381167153 | LAPP

High-voltage battery built-in connector, straight, red, 381167153

Order No.: 55F7731
EAN: 4064729185291
MPN:
381167153
EPIC BATTERY 120HR7RB01
Series: EPIC BATTERY M
381167153 LAPP Automotive Power Connectors Image 1
381167153 LAPP Automotive Power Connectors Image 2
381167153 LAPP Automotive Power Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.3538 €
50 pcs.
7.8302 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in connector, 381167153, LAPP

Device plug with contact hazard protection for rated currents up to 120 A and voltages up to 1.000 V. Reliable locking system provides security against disconnection under load as well as flexible maintenance options. Mechanical coding of the connector face and color coding of the housing prevent incorrect insertion when connecting the battery.

Features

  • Made of robust plastic (flammability class V-0 according to the UL94 testing procedure for the flammability of plastics)
  • When connected, protection class IP 67 can be achieved
  • With TUEV Rheinland testing mark

Applications

  • For the front-side connection of battery modules within energy storage systems
  • For use with matching cable connector
Technical specifications
Connection Schraubanschluss
Version gerade
Colour rot
Contact type Stecker
contact surface versilbert
Rated voltage 1000 V
Rated current 120 A
Type of locking Rastverriegelung
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes