381167154 | LAPP

High-voltage battery coupling plug, angled, red, 381167154

Order No.: 55F7740
EAN: 4064729185307
MPN:
381167154
EPIC BATTERY 120HR7PC02
Series: EPIC BATTERY F
LAPP
381167154 LAPP Automotive Power Connectors Image 1
381167154 LAPP Automotive Power Connectors Image 2
381167154 LAPP Automotive Power Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.5093 €
50 pcs.
6.1047 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-voltage battery coupling plug, 381167154, LAPP

Cable connector for rated currents up to 120 A and voltages up to 1.000 V. Reliable locking system provides security against disconnection under load as well as flexible maintenance options. Mechanical coding of the connector face and color coding of the housing prevent incorrect insertion when connecting the battery. Can be freely rotated 360°, making it ideal for flexible wiring with different cable outlets.

Features

  • Made of robust plastic (flammability class V-0 according to the UL94 testing procedure for the flammability of plastics)
  • When connected, protection class IP 67 can be achieved
  • With TUEV Rheinland testing mark

Applications

  • For the front-side connection of battery modules within energy storage systems
  • For use with matching cable connector
Technical specifications
Anschluss Crimpanschluss
Ausführung abgewinkelt
Farbe rot
Kontaktart Buchse
Kontaktoberfläche versilbert
Nennspannung 1000 V
Nennstrom 120 A
Verriegelung Rastverriegelung
Logistics
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes