381167156 | LAPP

High-voltage battery coupling plug, angled, orange, 381167156

Order No.: 55F7741
EAN: 4064729185321
MPN:
381167156
EPIC BATTERY 120HO7PC02
Series: EPIC BATTERY F
381167156 LAPP Automotive Power Connectors Image 1
381167156 LAPP Automotive Power Connectors Image 2
381167156 LAPP Automotive Power Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.5688 €
50 pcs.
6.1642 €
100 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-voltage battery coupling plug, 381167156, LAPP

Cable connector for rated currents up to 120 A and voltages up to 1.000 V. Reliable locking system provides security against disconnection under load as well as flexible maintenance options. Mechanical coding of the connector face and color coding of the housing prevent incorrect insertion when connecting the battery. Can be freely rotated 360°, making it ideal for flexible wiring with different cable outlets.

Features

  • Made of robust plastic (flammability class V-0 according to the UL94 testing procedure for the flammability of plastics)
  • When connected, protection class IP 67 can be achieved
  • With TUEV Rheinland testing mark

Applications

  • For the front-side connection of battery modules within energy storage systems
  • For use with matching cable connector
Technical specifications
Connection Crimpanschluss
Version abgewinkelt
Colour orange
Contact type Buchse
contact surface versilbert
Rated voltage 1000 V
Rated current 120 A
Type of locking Rastverriegelung
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes