381167160 | LAPP
High-voltage battery coupling plug, angled, red, 381167160
High-voltage battery coupling plug, 381167160, LAPP
Cable connector for rated currents up to 250 A and voltages up to 1.500 V. Reliable locking system provides security against disconnection under load as well as flexible maintenance options. Mechanical coding of the connector face and color coding of the housing prevent incorrect insertion when connecting the battery. Can be freely rotated 360°, making it ideal for flexible wiring with different cable outlets.
Features
- Made of robust plastic (flammability class V-0 according to the UL94 testing procedure for the flammability of plastics)
- When connected, protection class IP 67 can be achieved
- With TUEV Rheinland testing mark
Applications
- For the front-side connection of battery modules within energy storage systems
- For use with matching cable connector
Connection | Crimpanschluss | |
Version | abgewinkelt | |
Colour | rot | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated voltage | 1500 V | |
Rated current | 250 A | |
Type of locking | Rastverriegelung |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |