381167162 | LAPP
High-voltage battery coupling plug, angled, orange, 381167162
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
10 pcs.
8.3181 €
50 pcs.
7.7826 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-voltage battery coupling plug, 381167162, LAPP
Cable connector for rated currents up to 250 A and voltages up to 1.500 V. Reliable locking system provides security against disconnection under load as well as flexible maintenance options. Mechanical coding of the connector face and color coding of the housing prevent incorrect insertion when connecting the battery. Can be freely rotated 360°, making it ideal for flexible wiring with different cable outlets.
Features
- Made of robust plastic (flammability class V-0 according to the UL94 testing procedure for the flammability of plastics)
- When connected, protection class IP 67 can be achieved
- With TUEV Rheinland testing mark
Applications
- For the front-side connection of battery modules within energy storage systems
- For use with matching cable connector
Technical specifications
Connection | Crimpanschluss | |
Version | abgewinkelt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated voltage | 1500 V | |
Rated current | 250 A | |
Type of locking | Rastverriegelung |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |