381167163 | LAPP

High-voltage battery built-in connector, straight, black, 381167163

Order No.: 55F7736
EAN: 4064729185390
MPN:
381167163
EPIC BATTERY 350RB7RB01
Series: EPIC BATTERY M
381167163 LAPP Automotive Power Connectors Image 1
381167163 LAPP Automotive Power Connectors Image 2
381167163 LAPP Automotive Power Connectors Image 3
Image may differ
Unit Price (€ / pc.)
27.4890 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.49 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4890 €
10 pcs.
25.1328 €
50 pcs.
23.5620 €
100 pcs.
21.9793 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in connector, 381167163, LAPP

Device plug with contact hazard protection for rated currents up to 350 A and voltages up to 1.500 V. Reliable locking system provides security against disconnection under load as well as flexible maintenance options. Mechanical coding of the connector face and color coding of the housing prevent incorrect insertion when connecting the battery.

Features

  • Made of robust plastic (flammability class V-0 according to the UL94 testing procedure for the flammability of plastics)
  • When connected, protection class IP 67 can be achieved
  • With TUEV Rheinland testing mark

Applications

  • For the front-side connection of battery modules within energy storage systems
  • For use with matching cable connector
Technical specifications
Connection Schraubanschluss
Version gerade
Colour schwarz
Contact type Stecker
contact surface versilbert
Rated voltage 1500 V
Rated current 350 A
Type of locking Rastverriegelung
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes