61721261 | LAPP
Plastic braided sleeve, range 10-14 mm, black, halogen free, -55 to 125 °C, 61721261
Order No.: 32P364
EAN: 4044776060833
MPN:
61721261
SILVYN BRAID PA6 NW 12 10,0-14
Series: SILVYN BRAID PA6
Unit Price (€ / pc.)
52.6694 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 10-14 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | PA | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |