61721265 | LAPP
Plastic braided sleeve, range 32-42 mm, black, halogen free, -55 to 125 °C, 61721265
Order No.: 32P366
EAN: 4044776060871
MPN:
61721265
SILVYN BRAID PA6 NW 40 32,0-42
Series: SILVYN BRAID PA6
Unit Price (€ / pc.)
54.978 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 32-42 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | PA | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |