61721282 | LAPP
Plastic braided sleeve, range 19-25 mm, black, halogen free, -55 to 150 °C, 61721282
Unit Price (€ / pc.)
31.6183 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 19-25 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |