51730020 | LAPP

Reducer piece, PG13.5 to PG9, light gray, 51730020

Order No.: 33P7519
EAN: 4044773423211
MPN:
51730020
SKINDICHT KUK PG 13,5/9 REDUZIERUNG
Series: SKINDICHT KUK
51730020 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.4161 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reducer, 51730020, LAPP

The 51730020 is a reduction for maximum mechanical stability with PG-threads and a knurled head. Enables the use of cable glands with smaller connection threads than the existing threaded holes.

Features

  • Space requirement
  • PG connection thread

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Ausführung Reduzierung
Farbe lichtgrau
Gewindegröße PG13,5 auf PG9
Länge 11 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes