51730025 | LAPP

Reducer piece, PG16 to PG9, light gray, 51730025

Order No.: 33P7521
EAN: 4044773423174
MPN:
51730025
SKINDICHT KUK PG 16/9 REDUZIERUNG
Series: SKINDICHT KUK
51730025 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.5470 €
50 pcs.
1.4637 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reducer, 51730025, LAPP

The 51730025 is a reduction for maximum mechanical stability with PG-threads and a knurled head. Enables the use of cable glands with smaller connection threads than the existing threaded holes.

Features

  • Space requirement
  • PG connection thread

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Version Reduzierung
Colour lichtgrau
Thread size PG16 auf PG9
Length 12 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes