51730030 | LAPP

Reducer piece, PG16 to PG11, light gray, 51730030

Order No.: 33P7520
EAN: 4044773423143
MPN:
51730030
SKINDICHT KUK PG 16/11 REDUZIERUNG
Series: SKINDICHT KUK
51730030 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.4756 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reducer, 51730030, LAPP

The 51730030 is a reduction for maximum mechanical stability with PG-threads and a knurled head. Enables the use of cable glands with smaller connection threads than the existing threaded holes.

Features

  • Space requirement
  • PG connection thread

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Ausführung Reduzierung
Farbe lichtgrau
Gewindegröße PG16 auf PG11
Länge 12 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes