51730070 | LAPP

Reducer piece, PG13.5 to PG11, 24 mm, light gray, 51730070

Order No.: 33P7527
EAN: 4044773422948
MPN:
51730070
SKINDICHT KUS PG 13,5/11
Series: SKINDICHT KUS
51730070 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
25 pcs.
1.0710 €
50 pcs.
1.0115 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reducer, 51730070, LAPP

The 51730070 is a reduction for maximum mechanical stability with PG-threads, outer hexagon and flat design.

Features

  • Space requirement
  • PG connection thread

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Ausführung Reduzierung
Farbe lichtgrau
Gewindegröße PG13,5 auf PG11
Länge 28 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Schlüsselweite 24 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes