51731020 | LAPP

Extension piece, PG13.5 to PG16, light gray, 51731020

Order No.: 33P6693
EAN: 4044773422627
MPN:
51731020
SKINDICHT EKU PG 13,5/16
Series: SKINDICHT EKU
51731020 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
72.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.4518 €

Extension piece, 51731020, LAPP

The 51731020 polyamide, glass fibre-reinforced enlarger with PG connection thread, with supporting surface for spanner.

Features

  • Assembling with a wrench
  • Supporting surface for spanner means scratches on the housing are avoided

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Filter Property Value
Product type extension piece
Thread size PG13.5 to PG16
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes