52000140 | LAPP

Counter nut, PG13.5, 27 mm, light gray, 52000140

Order No.: 33P7510
EAN: 4044773421118
MPN:
52000140
SKINDICHT GMK PG 13,5 RAL 7035 LGY
Series: SKINDICHT GMK
52000140 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2035 €
25 pcs.
0.1868 €
50 pcs.
0.1749 €
100 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polystyrene counter nuts, 52000140, LAPP

The 52000140 is a hexagonal locknut of polystyrene in accordance with DIN 46320 and is used where cable glands are attached but there is only a throughhole. When the cable gland is fixed in a threaded opening, higher vibration resistance can be attained with this locknut.

Features

  • Supporting surface for spanner means scratches on the housing are avoided
  • PG connection thread
Technical specifications
Version Gegenmutter
Colour lichtgrau
Thread size PG13,5
Material PS
max. operating temperature 60 °C
min. operating temperature -20 °C
spanner size 27 mm
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes