52000170 | LAPP

Counter nut, PG29, 46 mm, light gray, 52000170

Order No.: 33P7513
EAN: 4044773420975
MPN:
52000170
SKINDICHT GMK PG 29 RAL 7035 LGY
Series: SKINDICHT GMK
52000170 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polystyrene counter nuts, 52000170, LAPP

The 52000170 is a hexagonal locknut of polystyrene in accordance with DIN 46320 and is used where cable glands are attached but there is only a throughhole. When the cable gland is fixed in a threaded opening, higher vibration resistance can be attained with this locknut.

Features

  • Supporting surface for spanner means scratches on the housing are avoided
  • PG connection thread
Technical specifications
Ausführung Gegenmutter
Farbe lichtgrau
Gewindegröße PG29
Material PS
max. Temperatur 60 °C
min. Temperatur -20 °C
Schlüsselweite 46 mm
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes