52000930 | LAPP

Cable gland, PG11, 20/20 mm, Clamping range 9.5 to 12 mm, IP55, silver gray, 52000930

Order No.: 32P1990
EAN: 4044773415933
MPN:
52000930
SKINDICHT SHZ PG 11
Series: SKINDICHT SHZ
52000930 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
8.9369 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.1039 €
25 pcs.
7.6636 €
50 pcs.
7.2471 €
100 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour silbergrau
Thread size PG11
Length 35 mm
Material Messing, vernickelt
max. clamping range 12 mm
max. operating temperature 80 °C
min. clamping range 9.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 20/20 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes