52000980 | LAPP
Cable gland, PG36, 50/50 mm, Clamping range 27 to 34 mm, IP55, silver gray, 52000980
Unit Price (€ / pc.)
44.0657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
440.66 € *
Price list
Quantity
Price per unit*
10 pcs.
44.0657 €
50 pcs.
41.7333 €
100 pcs.
37.1042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | silbergrau | |
Thread size | PG36 | |
Length | 61 mm | |
Material | Messing, vernickelt | |
max. clamping range | 34 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 27 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 50/50 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |