52001000 | LAPP

Cable gland with bend protection, PG9, 17/17 mm, Clamping range 5.5 to 7 mm, IP65, silver gray, 52001000

Order No.: 12H2845
EAN: 4044773415490
MPN:
52001000
SKINDICHT SR PG 9/7
Series: SKINDICHT SR
52001000 LAPP Cable Glands Image 1
52001000 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 67 pcs.
Leadtime: 1 Week **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
8.1515 €
25 pcs.
7.6636 €
50 pcs.
7.1876 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwed cable glands series SKINDICHT SR, type Lapp Kabel 5200.

With strain relief and anti-kink guard for round cables, metal version for demanding applications, corrosion resistant and salt water-proof; Degree of protection: IP 65. Metal parts: nickel-plated brass. Anti-kink guard: CR, flame retardant. O-ring seal: NBR. Operating temperatures: –20 to +80 °C.

Technical attributes (type, Pg size, cable clamping range, dimensions (C/D)): 52001000, Pg 9, 5.5 to 7.0 mm, C 6.0/D 52 mm

Technical specifications
Ausführung Kabelverschraubung mit Knickschutz
Farbe silbergrau
Gewindegröße PG9
Länge 52 mm
Material Messing, vernickelt
max. Klemmbereich 7 mm
max. Temperatur 80 °C
min. Klemmbereich 5.5 mm
min. Temperatur -20 °C
Schlüsselweite 17/17 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes