52001010 | LAPP
Cable gland with bend protection, PG11, 20/20 mm, Clamping range 5.5 to 7 mm, IP65, silver gray, 52001010
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
9.0797 €
25 pcs.
8.5323 €
50 pcs.
7.9968 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52001030, LAPP
SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP66
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Ausführung | Kabelverschraubung mit Knickschutz | |
Farbe | silbergrau | |
Gewindegröße | PG11 | |
Länge | 56 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 7 mm | |
max. Temperatur | 80 °C | |
min. Klemmbereich | 5.5 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 20/20 mm | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |