52001020 | LAPP
Cable gland with bend protection, PG11, 20/20 mm, Clamping range 7.5 to 9 mm, IP65, silver gray, 52001020
Unit Price (€ / pc.)
9.6033 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
9.0797 €
25 pcs.
8.5323 €
50 pcs.
7.9968 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwed cable glands series SKINDICHT SR, type Lapp Kabel 5200.
With strain relief and anti-kink guard for round cables, metal version for demanding applications, corrosion resistant and salt water-proof; Degree of protection: IP 65. Metal parts: nickel-plated brass. Anti-kink guard: CR, flame retardant. O-ring seal: NBR. Operating temperatures: –20 to +80 °C.
Technical attributes (type, Pg size, cable clamping range, dimensions (C/D)): 52001020, Pg 11, 7.5 to 9.0 mm, C 6.0/D 56 mm
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | silbergrau | |
Thread size | PG11 | |
Length | 56 mm | |
Material | Messing, vernickelt | |
max. clamping range | 9 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 7.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 20/20 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |