52001030 | LAPP
Cable gland with bend protection, PG13.5, 22/22 mm, Clamping range 7.5 to 9 mm, IP65, silver gray, 52001030
Unit Price (€ / pc.)
13.5184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
10 pcs.
12.7806 €
25 pcs.
12.0190 €
50 pcs.
11.2693 €
100 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52001080, LAPP
SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP67
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Ausführung | Kabelverschraubung mit Knickschutz | |
Farbe | silbergrau | |
Gewindegröße | PG13,5 | |
Länge | 62 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 9 mm | |
max. Temperatur | 80 °C | |
min. Klemmbereich | 7.5 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 22/22 mm | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |