52001040 | LAPP

Cable gland with bend protection, PG13.5, 22/22 mm, Clamping range 9 to 11 mm, IP65, silver gray, 52001040

Order No.: 12H2848
EAN: 4044773415087
MPN:
52001040
SKINDICHT SR PG 13/11
Series: SKINDICHT SR
52001040 LAPP Cable Glands Image 1
52001040 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
13.5184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
10 pcs.
12.7806 €
25 pcs.
12.0190 €
50 pcs.
11.2693 €
100 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwed cable glands series SKINDICHT SR, type Lapp Kabel 5200.

With strain relief and anti-kink guard for round cables, metal version for demanding applications, corrosion resistant and salt water-proof; Degree of protection: IP 65. Metal parts: nickel-plated brass. Anti-kink guard: CR, flame retardant. O-ring seal: NBR. Operating temperatures: –20 to +80 °C.

Technical attributes (type, Pg size, cable clamping range, dimensions (C/D)): 52001040, Pg 13.5, 9.0 to 11 mm, C 6.5/D 62 mm

Technical specifications
Ausführung Kabelverschraubung mit Knickschutz
Farbe silbergrau
Gewindegröße PG13,5
Länge 62 mm
Material Messing, vernickelt
max. Klemmbereich 11 mm
max. Temperatur 80 °C
min. Klemmbereich 9 mm
min. Temperatur -20 °C
Schlüsselweite 22/22 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes