52001070 | LAPP
Cable gland with bend protection, PG16, 24/24 mm, Clamping range 13 to 15 mm, IP65, silver gray, 52001070
Screwed cable glands series SKINDICHT SR, type Lapp Kabel 5200.
With strain relief and anti-kink guard for round cables, metal version for demanding applications, corrosion resistant and salt water-proof; Degree of protection: IP 65. Metal parts: nickel-plated brass. Anti-kink guard: CR, flame retardant. O-ring seal: NBR. Operating temperatures: –20 to +80 °C.
Technical attributes (type, Pg size, cable clamping range, dimensions (C/D)): 52001070, Pg 16, 13 to 15 mm, C 6.5/D 67 mm
Version | Kabelverschraubung mit Knickschutz | |
Colour | silbergrau | |
Thread size | PG16 | |
Length | 67 mm | |
Material | Messing, vernickelt | |
max. clamping range | 15 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -20 °C | |
spanner size | 24/24 mm | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 74198090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |