52001080 | LAPP

Cable gland with bend protection, PG21, 30/30 mm, Clamping range 13.5 to 15 mm, IP65, silver gray, 52001080

Order No.: 32P2191
EAN: 4044773414646
MPN:
52001080
SKINDICHT SR PG 21/15
Series: SKINDICHT SR
52001080 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
18.4331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
460.83 € *
Price list
Quantity
Price per unit*
25 pcs.
18.4331 €
50 pcs.
17.2788 €
100 pcs.
16.1245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52001100, LAPP

SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters

BENEFITS

  • Reliable bending and anti-kink protection
  • High strain relief
  • For cables with large outer diameters
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP68
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Ausführung Kabelverschraubung mit Knickschutz
Farbe silbergrau
Gewindegröße PG21
Länge 79 mm
Material Messing, vernickelt
max. Klemmbereich 15 mm
max. Temperatur 80 °C
min. Klemmbereich 13.5 mm
min. Temperatur -20 °C
Schlüsselweite 30/30 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes