52001090 | LAPP
Cable gland with bend protection, PG21, 30/30 mm, Clamping range 15 to 17 mm, IP65, silver gray, 52001090
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
10 pcs.
19.5755 €
25 pcs.
18.4331 €
50 pcs.
17.2788 €
100 pcs.
16.1245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwed cable glands series SKINDICHT SR, type Lapp Kabel 5200.
With strain relief and anti-kink guard for round cables, metal version for demanding applications, corrosion resistant and salt water-proof; Degree of protection: IP 65. Metal parts: nickel-plated brass. Anti-kink guard: CR, flame retardant. O-ring seal: NBR. Operating temperatures: –20 to +80 °C.
Technical attributes (type, Pg size, cable clamping range, dimensions (C/D)): 52001090, Pg 21, 15 to 17 mm, C 7.0/D 79 mm
Technical specifications
Version | Kabelverschraubung mit Knickschutz | |
Colour | silbergrau | |
Thread size | PG21 | |
Length | 79 mm | |
Material | Messing, vernickelt | |
max. clamping range | 17 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 15 mm | |
min. operating temperature | -20 °C | |
spanner size | 30/30 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |