52001140 | LAPP

Cable gland, with bend protection, PG29, 40/41 mm, Clamping range 23 to 25 mm, IP65, silver gray, 52001140

Order No.: 32P2195
EAN: 4044773414370
MPN:
52001140
SKINDICHT SR PG 29/25
Series: SKINDICHT SR
52001140 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
35.1764 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
351.76 € *
Price list
Quantity
Price per unit*
10 pcs.
35.1764 €
50 pcs.
32.9630 €
100 pcs.
30.7734 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 52001160, LAPP

SKINDICHT® SR, robust PG brass cable gland with bending & anti-kink protection, high degree of protection,for cables with large outer diameters

BENEFITS

  • Reliable bending and anti-kink protection
  • High strain relief
  • For cables with large outer diameters
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP73
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
Thread size PG29
min. clamping range 23 mm
max. clamping range 25 mm
spanner size 40/41 mm
Length 91 mm
Degree of protection (IP) IP65
Material brass, nickel-plated
Colour silver gray
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes